1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS | Not Compliant |