12-BIT Sar Serial Adc
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7476ABRM-REEL technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.