The AD7476AYRMZ is a 12-bit analog-to-digital converter from Rochester Electronics. It has an input capacitance of 30pF and a nominal supply current of 2.5mA. The device is packaged in a lead-free MSOP package, but it does contain lead. It is available in rail or tube packaging and has a power dissipation of 17.5mW. The AD7476AYRMZ is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7476AYRMZ technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 17.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.