1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7477ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.