ADC Single SAR 1Msps 10-bit Serial 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7477AWARMZ technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.