1-Channel Single ADC SAR 1.2Msps 8-bit Serial 6-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7478AAKSZ-REEL7 technical specifications.
| Package/Case | SOT-363 |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.