Single Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7484BSTZ technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 35pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 18mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 90mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.