1-Channel Single ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7485BSTZ technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 35pF |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tray |
| Power Dissipation | 80mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.