Analog to Digital Converter Single SAR 1m Single Pole 12-Bit Serial 32 Pin LFCSingle Pole Ep
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7490BCPZ technical specifications.
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 12.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.