Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7492AR technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 33pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.