1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 24-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7492BRUZ-5 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 33pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.