ADC Single SAR 1Msps 12-bit Serial 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7495AR-REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 13mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.