Analog Multiplexer Single 8: 1 16-Pin PDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7501KN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.