Rochester Electronics AD7501KNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800uA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7501KNZ to view detailed technical specifications.
No datasheet is available for this part.