The AD7503KNZ is an 8-channel single-pole double-throw switch from Rochester Electronics. It features a DIP package and a nominal supply current of 800uA. The device is not lead-free, as it contains lead. The AD7503KNZ is packaged in bulk and meets Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7503KNZ technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 170R |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800uA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.