Analog Multiplexer Single 16: 1 28-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7506JNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 300uA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 30mW |
| RoHS | Not Compliant |
No datasheet is available for this part.