Analog Switch Quad SPST 20-Pin PLCC
Rochester Electronics AD7510DIKP technical specifications.
| Package/Case | PLCC |
| Drain to Source Resistance | 75mR |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.