Analog Switch Quad SPST 16-Pin PDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7511DIJN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Bulk |
| Power Dissipation | 24mW |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.