Analog Switch Dual Single Pole Double Throw ±17 Volt 20-Pin PLCC
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7512DIJPZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Packaging | Rail/Tube |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.