IC, Analog Switch, Dual, SPDT, Cmos, DIP, 14PIN, Ceramic
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7512DIJQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |