The AD7512DIKN is a dual SPDT analog switch from Rochester Electronics, featuring a DIP package and a power dissipation of 450mW. It has two channels and two bits, with a drain to source resistance of 75mR. The device is packaged in a rail or tube format and contains lead, making it non-lead free. It is designed for use in applications where a high level of switching performance is required.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7512DIKN technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 75mR |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |