Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7524JRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 30mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.