Dac 2-CH R-2R 8-BIT 20-PIN Plcc T/r
Rochester Electronics AD7528JP-REEL technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.