The AD7533JNZ is a 10-bit single channel analog-to-digital converter from Rochester Electronics. It operates with a nominal supply current of 2mA and a power dissipation of 30mW. The device is packaged in a DIP package and is available in rail or tube packaging. The AD7533JNZ is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7533JNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.