10 Bit Digital to Analog Converter Dac, Multiplying, PDIP16
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7533KNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.