DAC 1-CH Segment 10-bit 16-Pin SOIC W Tube
Rochester Electronics AD7533KRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 30mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.