DAC 1-CH R-2R 12-bit 16-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7542KN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |