Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin PDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7543JNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.