Digital to Analogue Converter, 12 bit, Parallel, 4.75V to 5.25V, 14.25V to 15.75V, WSOIC, 20
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7545AKRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.