Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
AD7548KP
Datasheet
Rochester Electronics
AD7548KP
Not Recommended for New Design
CMOS CONVERTER IC
CMOS CONVERTER IC
Package
PLCC
Power
10mW
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
PLCC
Lead Free
Contains Lead
Nominal Supply Current
3mA
Number of Bits
12
Packaging
Bulk
Power Dissipation
10mW
Resolution
12b
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account