DAC 2-CH 12-bit 20-Pin CDIP Tube
Rochester Electronics AD7549BQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.