Digital to Analog Converters - DAC 3.3V/5V Lo Pwr Quad 12-Bit CMOS
Rochester Electronics AD7564ARS-BREEL technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.