Dac 4-CH R-2R 12-BIT 28-PIN SOIC W T/r
Rochester Electronics AD7564BR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.