Data Acquisition System Single ADC Single DAC 8-Bit 24-Pin CDIP
Rochester Electronics AD7569BQ technical specifications.
| Package/Case | CDIP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.