1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
Rochester Electronics AD7572AAQ03 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 215mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7572AAQ03 to view detailed technical specifications.
No datasheet is available for this part.