1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 215mW |
| Resolution | 12b |
| RoHS | Not Compliant |