1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
Rochester Electronics AD7574TQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 25mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.