The AD7581JNZ is an 8-bit analog-to-digital converter with four channels, 8-bit resolution, and a nominal supply current of 3mA. It is packaged in a DIP package and is available in rail or tube packaging. The device has a power dissipation of 8mW and is compliant with Reach SVHC regulations. Rochester Electronics offers this part as a lead-free component, although it contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 8mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |