1-Channel Single ADC SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
Rochester Electronics AD7623ASTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Bits | 16 |
| Packaging | Tray |
| Power Dissipation | 55mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7623ASTZ to view detailed technical specifications.
No datasheet is available for this part.