ADC Single SAR 250ksps 18-bit Parallel/Serial 48-Pin LFCSP EP T/R
Rochester Electronics AD7631BCPZRL technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Resolution | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7631BCPZRL to view detailed technical specifications.
No datasheet is available for this part.