1-Channel Single ADC SAR 1.25Msps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
Rochester Electronics AD7643BCPZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 24mA |
| Number of Bits | 18 |
| Packaging | Tray |
| Power Dissipation | 80mW |
| Resolution | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7643BCPZ to view detailed technical specifications.
No datasheet is available for this part.