1-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input Capacitance | 60pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15.5mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 115mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |