Single Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Rochester Electronics AD7651ACPZ technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tray |
| Power Dissipation | 45mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7651ACPZ to view detailed technical specifications.
No datasheet is available for this part.