6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Rochester Electronics AD7658YSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 26mA |
| Number of Bits | 12 |
| Packaging | Tray |
| Power Dissipation | 143mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7658YSTZ to view detailed technical specifications.
No datasheet is available for this part.