Rochester Electronics AD7664ASTZ technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 60pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15.5mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 115mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7664ASTZ to view detailed technical specifications.
No datasheet is available for this part.