Quad Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Rochester Electronics AD7665ACPZ technical specifications.
| Input Capacitance | 60pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tray |
| Power Dissipation | 107mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.