Quad Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Rochester Electronics AD7665ASTZ technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 60pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Number of Bits | 16 |
| Power Dissipation | 107mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7665ASTZ to view detailed technical specifications.
No datasheet is available for this part.