Data Acquisition System Single ADC Dual DAC 8-Bit 28-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7669ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Resolution | 8b |
| RoHS | Not Compliant |