Data Acquisition System Single ADC Dual DAC 8-Bit 28-Pin PDIP W
Rochester Electronics AD7669JNZ technical specifications.
| Package/Case | PDIP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.