The AD766JNZ is a 16-bit analog-to-digital converter available in a DIP package. It has a nominal supply current of -14mA and a power dissipation of 150mW. This device is packaged in bulk and is compliant with Reach SVHC regulations. The AD766JNZ is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD766JNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | -14mA |
| Number of Bits | 16 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |